OSRAM Opto Semiconductors GW KALRB3.EM-TUUQ-65H4, SOLERIQ E 45 White CoB LED, 6500K
- RS Stock No.:
- 876-9160
- Mfr. Part No.:
- GW KALRB3.EM-TUUQ-65H4
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 876-9160
- Mfr. Part No.:
- GW KALRB3.EM-TUUQ-65H4
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Colour Temperature | 6500K | |
| Series | SOLERIQ E 45 | |
| Viewing Angle | 120 ° | |
| LED Colours | White | |
| Forward Voltage | 44 V | |
| Forward Current | 1250mA | |
| Dimensions | 36.05 x 36.05 x 2mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Colour Temperature 6500K | ||
Series SOLERIQ E 45 | ||
Viewing Angle 120 ° | ||
LED Colours White | ||
Forward Voltage 44 V | ||
Forward Current 1250mA | ||
Dimensions 36.05 x 36.05 x 2mm | ||
- COO (Country of Origin):
- TW
