Lumileds L2C3-2290105E06000, LUXEON CoB Compact White CoB LED, 2200K
- RS Stock No.:
- 873-4852
- Mfr. Part No.:
- L2C3-2290105E06000
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 873-4852
- Mfr. Part No.:
- L2C3-2290105E06000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Colour Temperature | 2200K | |
| Series | LUXEON CoB Compact | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 39 V | |
| Forward Current | 200mA | |
| Dimensions | 12 x 15 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Colour Temperature 2200K | ||
Series LUXEON CoB Compact | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 39 V | ||
Forward Current 200mA | ||
Dimensions 12 x 15 x 1.5mm | ||
- COO (Country of Origin):
- MY
