OSRAM Opto Semiconductors GW MAFJB1.CM-RUSS-40S3-T02, SOLERIQ P 9 White CoB LED, 4000K
- RS Stock No.:
- 810-8020
- Mfr. Part No.:
- GW MAFJB1.CM-RUSS-40S3-T02
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-8020
- Mfr. Part No.:
- GW MAFJB1.CM-RUSS-40S3-T02
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Colour Temperature | 4000K | |
| Series | SOLERIQ P 9 | |
| Viewing Angle | 120 ° | |
| LED Colours | White | |
| Forward Voltage | 29 V | |
| Dimensions | 15.2 x 15.2 x 1.61mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Colour Temperature 4000K | ||
Series SOLERIQ P 9 | ||
Viewing Angle 120 ° | ||
LED Colours White | ||
Forward Voltage 29 V | ||
Dimensions 15.2 x 15.2 x 1.61mm | ||
- COO (Country of Origin):
- MY
