Cree LED CXA3070-0000-000N0HZ240H, XLamp CXA3070 White CoB LED, 4000K
- RS Stock No.:
- 809-2218
- Mfr. Part No.:
- CXA3070-0000-000N0HZ240H
- Brand:
- Cree LED
Bulk discount available
Subtotal (1 unit)*
£32.50
(exc. VAT)
£39.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £32.50 |
| 5 + | £31.85 |
*price indicative
- RS Stock No.:
- 809-2218
- Mfr. Part No.:
- CXA3070-0000-000N0HZ240H
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Colour Temperature | 4000K | |
| Radiant Flux | 117000mW | |
| Series | XLamp CXA3070 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 38.5 V | |
| Forward Current | 2800mA | |
| Dimensions | 27.35 x 27.35 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Colour Temperature 4000K | ||
Radiant Flux 117000mW | ||
Series XLamp CXA3070 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 38.5 V | ||
Forward Current 2800mA | ||
Dimensions 27.35 x 27.35 x 1.7mm | ||
