Cree CXA2520-0000-000N0UM427H, XLamp CXA2520 White CoB LED, 2700K

Stock information currently inaccessible
RS Stock No.:
809-2189
Mfr. Part No.:
CXA2520-0000-000N0UM427H
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Colour Temperature

2700K

Radiant Flux

47000mW

Series

XLamp CXA2520

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

1250mA

Dimensions

23.85 x 23.85 x 1.7mm