Cree LED CXA1830-0000-000N0HS440H, XLamp CXA1830 White CoB LED, 4000K

Stock information currently inaccessible
RS Stock No.:
809-2164
Mfr. Part No.:
CXA1830-0000-000N0HS440H
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Colour Temperature

4000K

Radiant Flux

40000mW

Series

XLamp CXA1830

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

1050 mA, 1400 mA

Dimensions

17.85 x 17.85 x 1.7mm