Cree LED CXA1830-0000-000N0HS450H, XLamp CXA1830 White CoB LED, 5000K

Stock information currently inaccessible
RS Stock No.:
809-2155
Mfr. Part No.:
CXA1830-0000-000N0HS450H
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Colour Temperature

5000K

Radiant Flux

57000mW

Series

XLamp CXA1830

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

1400mA

Dimensions

17.85 x 17.85 x 1.7mm