Cree LED CXA1310-0000-00N0HJ450H, XLamp CXA1310 White CoB LED, 5000K

Stock information currently inaccessible
RS Stock No.:
809-2094
Mfr. Part No.:
CXA1310-0000-00N0HJ450H
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Colour Temperature

5000K

Radiant Flux

20000mW

Series

XLamp CXA1310

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

525mA

Dimensions

13.35 x 13.35 x 1.15mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy