Cree CXA1507-0000-000N00E427F, XLamp CXA1507 White CoB LED, 2700K

Stock information currently inaccessible
RS Stock No.:
809-1641
Mfr. Part No.:
CXA1507-0000-000N00E427F
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Colour Temperature

2700K

Radiant Flux

14800mW

Series

XLamp CXA1507

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

375 mA, 525 mA

Dimensions

13.35 x 13.35 x 1.15 mm, 15.85 x 15.85 x 1.7 mm

COO (Country of Origin):
CN