Everlight JU1215-KM407P2-18610-0A0T, 18V/10W White CoB LED

Stock information currently inaccessible
RS Stock No.:
288-4621
Mfr. Part No.:
JU1215-KM407P2-18610-0A0T
Brand:
Everlight
Find similar products by selecting one or more attributes.
Select all

Brand

Everlight

Typical Luminous Flux

1155 lm

Series

18V/10W

LED Colours

White

COO (Country of Origin):
TW
The high-quality LED light module. It is a ceramic substrate based LED that achieves high efficiency while maintaining high CRI at Energy Star / ANSI color temperature ranges. With a dimension of 12 mm x 15 mm x 1.6 mm, this LED module is ideal for indoor general lighting and recessed can lighting applications.

High-quality ceramic substrate based LED
Achieves high efficiency while maintaining high CRI
Energy Star / ANSI color temperature ranges
Replacement bulb for indoor general lighting
Ideal for high power COB & high CRI LED applications
RoHS compliant
Dimension: 12 mm x 15 mm x 1.6 mm
Luminous flux: 1150-1200 lm
Forward voltage: 16.0-20.0V
Typical viewing angle: 115°

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy