Cree LED CXA1507-0000-000N00F440H, XLamp CXA1507 White CoB LED, 4000K

Stock information currently inaccessible
RS Stock No.:
177-7284
Mfr. Part No.:
CXA1507-0000-000N00F440H
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Colour Temperature

4000K

Radiant Flux

14800mW

Series

XLamp CXA1507

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

375mA

Dimensions

15.85 x 15.85 x 1.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy