Cree LED CMA3090-0000-000R0U0A40G, XLamp White CoB LED, 4000K 92CRI

Stock information currently inaccessible
RS Stock No.:
171-2927
Mfr. Part No.:
CMA3090-0000-000R0U0A40G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

10652 lm

Optical Source Diameter

23mm

Colour Temperature

4000K

Radiant Flux

174W

Series

XLamp

Viewing Angle

115 °

Colour Rendering

92

LED Colours

White

Forward Voltage

68 V

Forward Current

2400 (Maximum)mA

Dimensions

27.35 x 27.35 x 1.7mm

The XLamp® CMA3090 is a member of Cree’s XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins.

23-mm optical source
Mechanical and optical design
consistent with CXA3070 and
CXB3070 LeDs
Available in 70-, 80-, 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage options: 48-v class, 72-v class
85 °C binning and characterization
Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)
115° viewing angle, uniform
chromaticity profile
Top-side solder connections

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy