Lumileds L2C2-22801211E1900, LUXEON CoB Gen2 White CoB LED, 2200K 80CRI

Stock information currently inaccessible
RS Stock No.:
170-9885
Mfr. Part No.:
L2C2-22801211E1900
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

4266 lm

Optical Source Diameter

18.5mm

Colour Temperature

2200K

Series

LUXEON CoB Gen2

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

35 V

Forward Current

2400mA

Dimensions

28 x 28 x 1.5mm

COO (Country of Origin):
MY