Lumileds L2C5-33HG1208E1500, LUXEON CoB with CrispColor White CoB LED, 3250K 90 (Min.)CRI

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9806
Mfr. Part No.:
L2C5-33HG1208E1500
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

3450 lm

Optical Source Diameter

15mm

Colour Temperature

3250K

Series

LUXEON CoB with CrispColor

Colour Rendering

90 (Min.)

LED Colours

White

Dimensions

24 x 20 x 1.5mm