Lumileds L2C5-30901203E09C0, LUXEON CoB with CrispWhite (Gen 2) White CoB LED, 3000K 90 (Min.)CRI

Stock information currently inaccessible
RS Stock No.:
170-9801
Mfr. Part No.:
L2C5-30901203E09C0
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

1006 lm

Optical Source Diameter

9mm

Colour Temperature

3000K

Series

LUXEON CoB with CrispWhite (Gen 2)

Viewing Angle

115 °

Colour Rendering

90 (Min.)

LED Colours

White

Forward Voltage

38 V

Dimensions

19 x 16 x 1.5mm

COO (Country of Origin):
MY