Lumileds L2C5-40701205E1300, LUXEON COB Gen3 White CoB LED, 4000K 70CRI

Stock information currently inaccessible
RS Stock No.:
170-9778
Mfr. Part No.:
L2C5-40701205E1300
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

3258 lm

Optical Source Diameter

13mm

Colour Temperature

4000K

Series

LUXEON COB Gen3

Viewing Angle

115 °

Colour Rendering

70

LED Colours

White

Forward Voltage

35 V

Forward Current

1200 (Max.)mA

Dimensions

20 x 24 x 1.5mm

COO (Country of Origin):
MY