Cree LED CXA2530-0000-000N0UQ430H, XLamp CXA2530 White CoB LED, 3000K

Stock information currently inaccessible
RS Stock No.:
162-6543
Mfr. Part No.:
CXA2530-0000-000N0UQ430H
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Colour Temperature

3000K

Radiant Flux

65000mW

Series

XLamp CXA2530

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

1600mA

Dimensions

23.85 x 23.85 x 1.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy