Cree LED CXA2520-0000-000N0UM430H, XLamp CXA2520 White CoB LED, 3000K
- RS Stock No.:
- 162-6541
- Mfr. Part No.:
- CXA2520-0000-000N0UM430H
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 162-6541
- Mfr. Part No.:
- CXA2520-0000-000N0UM430H
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Colour Temperature | 3000K | |
| Radiant Flux | 47W | |
| Series | XLamp CXA2520 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 1250mA | |
| Dimensions | 23.85 x 23.85 x 1.7mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Colour Temperature 3000K | ||
Radiant Flux 47W | ||
Series XLamp CXA2520 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 1250mA | ||
Dimensions 23.85 x 23.85 x 1.7mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
