Cree LED CXA1830-0000-000N0YQ230H, XLamp CXA1830 White CoB LED, 3000K
- RS Stock No.:
- 162-6538
- Mfr. Part No.:
- CXA1830-0000-000N0YQ230H
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 162-6538
- Mfr. Part No.:
- CXA1830-0000-000N0YQ230H
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Colour Temperature | 3000K | |
| Radiant Flux | 57W | |
| Series | XLamp CXA1830 | |
| Viewing Angle | 115 ° | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 1400mA | |
| Dimensions | 17.85 x 17.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Colour Temperature 3000K | ||
Radiant Flux 57W | ||
Series XLamp CXA1830 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 1400mA | ||
Dimensions 17.85 x 17.85 x 1.7mm | ||
- COO (Country of Origin):
- CN
