Cree LED CXA1830-0000-000N0HS450H, XLamp CXA1830 White CoB LED, 5000K

Stock information currently inaccessible
RS Stock No.:
162-6536
Mfr. Part No.:
CXA1830-0000-000N0HS450H
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Colour Temperature

5000K

Radiant Flux

57000mW

Series

XLamp CXA1830

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

1400mA

Dimensions

17.85 x 17.85 x 1.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy