Cree LED CXB3070-0000-000N0UZ450G, CXB30 White CoB LED, 5000K 92CRI

Stock information currently inaccessible
RS Stock No.:
134-6687
Mfr. Part No.:
CXB3070-0000-000N0UZ450G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

8798 lm

Optical Source Diameter

23mm

Colour Temperature

5000K

Series

CXB30

Viewing Angle

115 °

Colour Rendering

92

LED Colours

White

Forward Voltage

39 V

Forward Current

2800mA

Dimensions

27.35 x 27.35 x 1.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy