Lumileds L2C5-30901203E09C0, LUXEON CoB with CrispWhite (Gen 2) White CoB LED, 3000K 90 (Min.)CRI
- RS Stock No.:
- 123-5689
- Mfr. Part No.:
- L2C5-30901203E09C0
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 123-5689
- Mfr. Part No.:
- L2C5-30901203E09C0
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 1006 lm | |
| Optical Source Diameter | 9mm | |
| Colour Temperature | 3000K | |
| Series | LUXEON CoB with CrispWhite (Gen 2) | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 90 (Min.) | |
| LED Colours | White | |
| Forward Voltage | 38 V | |
| Dimensions | 19 x 16 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 1006 lm | ||
Optical Source Diameter 9mm | ||
Colour Temperature 3000K | ||
Series LUXEON CoB with CrispWhite (Gen 2) | ||
Viewing Angle 115 ° | ||
Colour Rendering 90 (Min.) | ||
LED Colours White | ||
Forward Voltage 38 V | ||
Dimensions 19 x 16 x 1.5mm | ||
