Lumileds L2C5-30901202E0900, LUXEON COB Gen3 White CoB LED, 3000K 90CRI
- RS Stock No.:
- 111-3567
- Mfr. Part No.:
- L2C5-30901202E0900
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 111-3567
- Mfr. Part No.:
- L2C5-30901202E0900
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 810 lm | |
| Optical Source Diameter | 9mm | |
| Colour Temperature | 3000K | |
| Series | LUXEON COB Gen3 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 90 | |
| LED Colours | White | |
| Forward Voltage | 34.5 V | |
| Forward Current | 400 (Max.)mA | |
| Dimensions | 16 x 19 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 810 lm | ||
Optical Source Diameter 9mm | ||
Colour Temperature 3000K | ||
Series LUXEON COB Gen3 | ||
Viewing Angle 115 ° | ||
Colour Rendering 90 | ||
LED Colours White | ||
Forward Voltage 34.5 V | ||
Forward Current 400 (Max.)mA | ||
Dimensions 16 x 19 x 1.5mm | ||
