Interface Connectors 2100 Series, jack Cable Mount, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 916-0485
- Mfr. Part No.:
- 310-825-TNG BT3002
- Brand:
- Interface Connectors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-0485
- Mfr. Part No.:
- 310-825-TNG BT3002
- Brand:
- Interface Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interface Connectors | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | BT 3002 | |
| Size | Standard | |
| Operating Frequency | 0 → 3GHz | |
| Body Plating | Nickel | |
| Series | 2100 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Quick Connect | |
Select all | ||
|---|---|---|
Brand Interface Connectors | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type BT 3002 | ||
Size Standard | ||
Operating Frequency 0 → 3GHz | ||
Body Plating Nickel | ||
Series 2100 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Quick Connect | ||
- COO (Country of Origin):
- GB
Interface Componets Type 43 HDCS 2100 Series Crimp Sockets
A series of professional quality machined 75 Ω type 43 connectors, from Interface Components. These high density HDCS 2100 series straight crimp sockets have gold plated beryllium copper centre contacts and a nickel plated brass body. The connectors feature a push-pull latching mechanism providing a secure connection first time, every time. The Type 43 connectors are tested to BT specification RC8003 and operate within the 3GHz frequency range. Suitable for a range of different cables and would be typically used in the telecom market. A crimp tool 916-0524 is also available separately.
Interface Components Series

