Interface Connectors 2100 Series, jack Cable Mount Type 43 Connector, 75Ω, Crimp Termination, Straight Body

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
916-0457
Mfr. Part No.:
310-824-TNG RG179
Brand:
Interface Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Interface Connectors

Gender

Female

Coaxial Connector Type

Type 43 Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179

Size

Standard

Operating Frequency

0 → 3GHz

Body Plating

Nickel

Series

2100

Contact Material

Beryllium Copper, Phosphor Bronze

Contact Plating

Gold

Priced to Clear

Yes

Mating Type

Quick Connect

COO (Country of Origin):
GB

Interface Components Type 43 2100 Series Crimp Sockets


A series of professional quality machined 75 Ω type 43 connectors, from Interface Components. These 2100 series straight crimp sockets have gold plated beryllium copper centre contacts and a nickel plated brass body. They feature a push pull latching mechanism allowing for fast secure connections first time every time. The Type 43 connectors were designed for British Telecom for use within digital and telephone exchanges. They are tested to BT specification RC8003 and operate within the 3GHz frequency range. A crimp tool 916-0524 is also available separately.


Interface Components Series