Cinch Connectors SMA Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 886-1339
- Mfr. Part No.:
- 141-0404-012
- Brand:
- Cinch Connectors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-1339
- Mfr. Part No.:
- 141-0404-012
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cinch Connectors | |
Gender | Male | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Cable Type | RG-188 DS, RG-316 DS | |
Bulkhead | No | |
Operating Frequency | 0 to 12.4GHz | |
Polarity | Normal | |
Series | SMA | |
Contact Material | Brass | |
Contact Plating | Gold over Nickel | |
Series Number | 141 | |
Mating Type | Quick Connect | |
Select all | ||
---|---|---|
Brand Cinch Connectors | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG-188 DS, RG-316 DS | ||
Bulkhead No | ||
Operating Frequency 0 to 12.4GHz | ||
Polarity Normal | ||
Series SMA | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series Number 141 | ||
Mating Type Quick Connect | ||
- COO (Country of Origin):
- US
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors