Cinch Connectors SMA HF Series, jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 886-1153
- Mfr. Part No.:
- 142-0761-881
- Brand:
- Cinch Connectors
- RS Stock No.:
- 886-1153
- Mfr. Part No.:
- 142-0761-881
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Bulkhead | No | |
| Operating Frequency | 0 to 26.5GHz | |
| Body Plating | Gold over Nickel | |
| Polarity | Normal | |
| Series | SMA HF | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Series Number | 142 | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Bulkhead No | ||
Operating Frequency 0 to 26.5GHz | ||
Body Plating Gold over Nickel | ||
Polarity Normal | ||
Series SMA HF | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 142 | ||
Mating Type Threaded | ||
SMA PCB Connectors
Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors

