Cinch Connectors, Jack PCB Mount MCX Connector, 50Ω, Edge Mount Termination, Straight Body
- RS Stock No.:
- 886-0024
- Mfr. Part No.:
- 133-3701-811
- Brand:
- Cinch Connectors
- RS Stock No.:
- 886-0024
- Mfr. Part No.:
- 133-3701-811
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Coaxial Connector Type | MCX Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Termination Method | Edge Mount | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Series Number | 133 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Coaxial Connector Type MCX Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Edge Mount | ||
Body Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 133 | ||
- COO (Country of Origin):
- US
MCX 50 Ohm PCB Mount Connector
Cinch Connectivity range of 50 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.
Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MCX Coaxial Connectors

