Cinch Connectors SMA Series, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 885-9807
- Mfr. Part No.:
- 142-0701-831
- Brand:
- Cinch Connectors
- RS Stock No.:
- 885-9807
- Mfr. Part No.:
- 142-0701-831
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Edge Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold over Nickel | |
| Polarity | Normal | |
| Series | SMA | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Series Number | 142 | |
| Mating Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Edge Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold over Nickel | ||
Polarity Normal | ||
Series SMA | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 142 | ||
Mating Type Quick Connect | ||
- COO (Country of Origin):
- US
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors

