Cinch Connectors SMA Series, Jack Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 885-9386
- Mfr. Part No.:
- 141-0593-001
- Brand:
- Cinch Connectors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 885-9386
- Mfr. Part No.:
- 141-0593-001
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cinch Connectors | |
Coaxial Connector Type | SMA Connector | |
Gender | Female | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Cable Type | RG405 | |
Bulkhead | No | |
Operating Frequency | 26.5GHz | |
Body Plating | Gold | |
Polarity | Normal | |
Series | SMA | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold over Nickel | |
Series Number | 141 | |
Mating Type | Threaded | |
Select all | ||
---|---|---|
Brand Cinch Connectors | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type RG405 | ||
Bulkhead No | ||
Operating Frequency 26.5GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Series SMA | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Series Number 141 | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- US
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors