RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 793-3632
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 793-3632
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | Yes | |
| Operating Frequency | 0 → 18GHz | |
| Body Plating | Gold | |
| Contact Material | Gold | |
| Contact Plating | Beryllium Copper | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 0 → 18GHz | ||
Body Plating Gold | ||
Contact Material Gold | ||
Contact Plating Beryllium Copper | ||
- COO (Country of Origin):
- TW
RS Waterproof IP68 50 Ohm SMA Series Bulkhead Jack Receptacle
50 Ohm SMA series RF coaxial bulkhead jack receptacles with waterproof IP68 inner sealing against gas and moisture ingress between insuslators, inner and outer conductors and connector body and panel sealing between the connector body and panel mounting hole. These IP68 waterproof SMA bulkhead jack receptacles have a gold plated stainless steel body, teflon insulator, silicone 'O' rings and a gold plated centre contact.

