RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 793-3626
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 793-3626
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Operating Frequency | 0 → 11GHz | |
| Body Plating | White Bronze | |
| Contact Material | Gold | |
| Contact Plating | Beryllium Copper | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 0 → 11GHz | ||
Body Plating White Bronze | ||
Contact Material Gold | ||
Contact Plating Beryllium Copper | ||
- COO (Country of Origin):
- TW

