RS PRO, jack Cable Mount, 50Ω, Solder Lug Termination, Straight Body
- RS Stock No.:
- 758-1629
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 758-1629
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder Lug | |
| Body Orientation | Straight | |
| Size | Medium | |
| Operating Frequency | 0 → 7.5GHz | |
| Body Plating | White Bronze | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Mating Type | Threaded | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder Lug | ||
Body Orientation Straight | ||
Size Medium | ||
Operating Frequency 0 → 7.5GHz | ||
Body Plating White Bronze | ||
Contact Material Beryllium Copper | ||
Contact Plating Silver | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- TW
N Series Straight Connectors
N series straight coaxial connectors designed for use from DC to 6-11 GHz (item specific), medium size with a threaded coupling. These N series connectors feature a low broadband VSWR which is ideal for use in aerospace , broadcast , audio and video applications as well as many microwave components such as filters, couplers, amplifiers and attenuators. These N series connectors are also impedance matched to 50Ω cables and the threaded coupling provides reliable mating in applications where vibration and shock resistance are design considerations.
Nominal impedance 50Ω
Low broadband VSWR
Vibration proof coupling
Low broadband VSWR
Vibration proof coupling
Standards
MIL-STD-348A

