- RS Stock No.:
- 711-2315
- Mfr. Part No.:
- 311510001
- Brand:
- IMS
Discontinued product
- RS Stock No.:
- 711-2315
- Mfr. Part No.:
- 311510001
- Brand:
- IMS
Technical Reference
Legislation and Compliance
Product Details
PCB mount plug
SSMB-Nano, IMS
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Operating Frequency | 12.4GHz |