Yuetsu, Plug Through Hole SMA Connector, Solder Termination, Straight Body

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
664-6422
Mfr. Part No.:
088-7050G
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Operating Frequency

0 to 12.4 GHz, 0 to 18GHz

Polarity

Normal

Contact Plating

Gold

COO (Country of Origin):
JP


Gold Plated


Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.


Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies