Tajimi Electronics, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 602-8947
- Mfr. Part No.:
- BNCS501-P6
- Brand:
- Tajimi Electronics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 602-8947
- Mfr. Part No.:
- BNCS501-P6
- Brand:
- Tajimi Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tajimi Electronics | |
Gender | Male | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Bulkhead | No | |
Operating Frequency | 0 → 4GHz | |
Body Plating | Nickel | |
Contact Material | Brass | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Tajimi Electronics | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 0 → 4GHz | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
One-touch BNC 50 Ω Connector, BNCS500 Series
50 Ω characteristic impedance
One-touch (push / pull) lock provides speedy insertion / removal
Variety of colours provided to prevent incorrect wiring
Crimping used for wire connections, improving economy and onsite workability
One-touch (push / pull) lock provides speedy insertion / removal
Variety of colours provided to prevent incorrect wiring
Crimping used for wire connections, improving economy and onsite workability