RS PRO, Jack Cable Mount, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 546-4651
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 546-4651
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG58 | |
| Bulkhead | No | |
| Body Plating | Silver | |
| Polarity | Normal | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG58 | ||
Bulkhead No | ||
Body Plating Silver | ||
Polarity Normal | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
BNC Crimp Plugs and Jacks

Approvals
-

