RS PRO, Plug Cable Mount, 75Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 546-4314
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 546-4314
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Clamp | |
| Body Orientation | Straight | |
| Cable Type | URM 202 | |
| Bulkhead | No | |
| Operating Frequency | 1GHz | |
| Body Plating | Silver | |
| Polarity | Normal | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Cable Type URM 202 | ||
Bulkhead No | ||
Operating Frequency 1GHz | ||
Body Plating Silver | ||
Polarity Normal | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
BNC Clamp Plug and Jacks

Approvals
-

