RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 546-3715
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.86
(exc. VAT)
£3.43
(inc. VAT)
- RS Stock No.:
- 546-3715
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | PSF 1/3 | |
| Bulkhead | No | |
| Operating Frequency | 1GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type PSF 1/3 | ||
Bulkhead No | ||
Operating Frequency 1GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
RS PRO 75 Ω BNC Crimp Connector Bulk Kit (100 Pieces)
From RS PRO, these BNC coaxial connectors are designed for use with PSF 1/3 coaxial cables, and feature an easy-to-terminate cable crimp design.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
• BNC plug kit
• Nickel plated body provides a heavy-duty build quality
• Gold plated contacts ensure maximum efficiency
• Crimp termination method
• 75 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE
• Normal polarity
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimping ferrule onto an appropriate cable.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
• BNC plug kit
• Nickel plated body provides a heavy-duty build quality
• Gold plated contacts ensure maximum efficiency
• Crimp termination method
• 75 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE
• Normal polarity
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimping ferrule onto an appropriate cable.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
N/A


