RS PRO, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 546-2778
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 546-2778
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | BT 2003, Ch/Net, Mini RG59, PSF 1/2, PSF 1/3, RG174, RG178, RG179, RG58, RG59, Scart, T/Enet | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Polarity | Reverse | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type BT 2003, Ch/Net, Mini RG59, PSF 1/2, PSF 1/3, RG174, RG178, RG179, RG58, RG59, Scart, T/Enet | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Polarity Reverse | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
Straight Cable Plug
Approvals
N/A

