Taoglas SMAFRPST Series Plug Cable Mount RP-SMA, 50Ω, Straight Body
- RS Stock No.:
- 288-3791
- Distrelec Article No.:
- 302-60-939
- Mfr. Part No.:
- SMAFRPST.J.GN.HT
- Brand:
- Taoglas
Subtotal (1 unit)*
£2.58
(exc. VAT)
£3.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 387 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.58 |
*price indicative
- RS Stock No.:
- 288-3791
- Distrelec Article No.:
- 302-60-939
- Mfr. Part No.:
- SMAFRPST.J.GN.HT
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Coaxial Connector Type | RP-SMA | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Series | SMAFRPST | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Coaxial Connector Type RP-SMA | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Series SMAFRPST | ||
- COO (Country of Origin):
- TW
The RF connector is made of brass, designed as a plug with a straight configuration, suitable for a 50-ohm impedance setup.
Contact material Brass
RoHS compliant
RoHS compliant
Related links
- Telegartner 50Ω Right Angle Body
- RS PRO 50Ω Straight Body
- L-Com AL6 Series Plug Bulkhead Mount RP-SMA, Straight Body
- Taoglas PCB Series Socket PCB Mount RP-SMA Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body
- Amphenol RF 132114RP Series 50Ω Straight Body
- Amphenol RF 122408RP Series 50Ω Straight Body
- Amphenol RF 112521 Series 75Ω Straight Body
