Taoglas PCB Series Socket Surface Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

Subtotal (1 unit)*

£2.95

(exc. VAT)

£3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 17 November 2025
  • Plus 15 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.95

*price indicative

RS Stock No.:
288-3489
Distrelec Article No.:
302-20-282
Mfr. Part No.:
PCB.SMAFRA.HT
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Coaxial Connector Type

SMA Connector

Gender

Socket

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Series

PCB

COO (Country of Origin):
TW
The connector is a high-quality SMA(F)RA Through Hole PCB Mount Jack designed for frequencies ranging from DC up to 6GHz. With a gold finish and RoHS compliant, this connector boasts impressive electrical and mechanical specifications, making it ideal for a wide range of applications.

Impedance of 50Ω for optimal performance
Working Voltage Max. of ≤170 Vrms for safe usage
Dielectric withstanding Voltage of 500 Vrms for reliable operation
Insulation Resistance of ≥1000M MΩ for enhanced durability
Connector Dimension of 13.75mm*15.1mm for easy installation
Connector Pin Diameter of 1.25 mm for secure connection
Operating Temperature from -40°C to +85°C for versatile applications

Related links