RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 253-7057
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.25
(exc. VAT)
£2.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 406 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.25 |
*price indicative
- RS Stock No.:
- 253-7057
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Contact Material Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO 50 Ω BNC Connector - Cable Mount
To get the best RF signal transfer, you need a good quality coaxial connector. We are proud to introduce this sleek looking BNC connector from RS PRO made from high-quality materials that promises the very best in RF signalling. Upon inspection, the coaxial connector is a 50 Ω male type BNC made from nickel, copper and PTFE insulators.
Why Would You Choose This Coaxial Connector?
The RS PRO BNC connector is a high-quality component designed for crimp cable mount applications and mates with female BNC coaxial cable assemblies. The coaxial connector features a rugged nickel-plated body, gold-plated centre pin contacts for excellent electrical conductivity and when it comes to mating, theres a convenient bayonet coupling system that ensures quick connect and disengagement without risk of damage to coaxial cable. RF signals will continue to be strong over long service life.
Features and Benefits
- Male BNC Connector
- RG 223 Cable Mount
- Body Plating: Nickel
- Contact Material: Copper
- Contact Plating: Gold
- Crimp Termination
- Insulation material: PTFE
Electrical Specification
- Temperature Range -45°C ∼+125°C
- Characteristic Impedance 50Ω
- Frequency Range 0∼4GHz
- Working Voltage 335V
- Working Life 500 Cycles
You May Also Need
RS PRO offers an extensive range of crimp tools for BNC connectors installation. Browse our offer using the improved filters to find your ideal solution.
Applications
- Antenna connection
- Cable Modems
- Telecom
- Medical Equipment

