Telegartner Nex10 Series Panel Mount Circular Coaxial Connector, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£14.27

(exc. VAT)

£17.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.27
10 - 19£13.07
20 - 49£12.05
50 - 99£11.20
100 +£10.46

*price indicative

RS Stock No.:
252-6564
Mfr. Part No.:
J01491A0004
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Series

Nex10

COO (Country of Origin):
DE
The Telegartner NEX10 G10 panel jack screw for use with coaxial lines. It has power transmission of 100 W at 2 GHz at 85°C and passive intermodulation of -166 dB at 2 x 43 dBm.

Outer conductor of Cu2Ag5
Polytetrafluoroethylene insulator


Related links