RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 pack of 50 units)*

£83.45

(exc. VAT)

£100.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£1.669£83.45
250 - 450£1.619£80.95
500 - 1200£1.554£77.70
1250 +£1.477£73.85

*price indicative

RS Stock No.:
246-9469
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

3GHz

Body Plating

Nickel

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+165°C

Series

BNC

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO Straight Angle Cable Mount BNC Connector Plug


A straight angle cable mount BNC connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a BNC connector the RS PRO BNC Connector plug features a quick connect bayonet fitting for easy tool free coax connection and disconnection.

The RS PRO BNC coax connector features a 3 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.

Due to the ability to quickly connect or disconnect BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.

Features and Benefits


  • Nickel plated body for rust and wear resistance

  • PCB mount

  • Crimp termination

  • Right angle orientation

  • Working Voltage of 335V

  • Insulation resistance of upto 1000MΩ

  • Operating temperature range of -45°C to +165°C

Approvals and Standards: CE, ROHS

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links