Wurth Elektronik WR-UMRF Series Receptacle Surface Mount UMRF Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 231-4176
- Mfr. Part No.:
- 636101112001
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 25 units)*
£11.35
(exc. VAT)
£13.625
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | £0.454 | £11.35 |
| 250 - 600 | £0.412 | £10.30 |
| 625 - 1225 | £0.377 | £9.43 |
| 1250 - 2475 | £0.348 | £8.70 |
| 2500 + | £0.324 | £8.10 |
*price indicative
- RS Stock No.:
- 231-4176
- Mfr. Part No.:
- 636101112001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Receptacle | |
| Coaxial Connector Type | UMRF Connector | |
| Mounting Type | Surface Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Body Plating | Gold over Nickel | |
| Polarity | Normal | |
| Series | WR-UMRF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Receptacle | ||
Coaxial Connector Type UMRF Connector | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead No | ||
Body Plating Gold over Nickel | ||
Polarity Normal | ||
Series WR-UMRF | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series UMRF PCB connector which has gold over nickel contact plating. The shell is made from phosphor bronze material. It has 3 pads.
Operating temperature from -40 up to +90 °C
Insertion loss 0.3 dB
Frequency up to 6 GHz
RoHS complaint
Insertion loss 0.3 dB
Frequency up to 6 GHz
RoHS complaint
Related links
- Wurth Elektronik WR-UMRF Series Receptacle Surface Mount UMRF Connector Solder Termination, Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series 50Ω Straight Body
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Wurth Elektronik WR-TNC Series Wire Termination, Straight Body
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Wurth Elektronik WR-BNC Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body

