Wurth Elektronik WR-UMRF Series Receptacle Surface Mount UMRF Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 reel of 1300 units)*

£358.80

(exc. VAT)

£430.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1300 - 5200£0.276£358.80
6500 +£0.248£322.40

*price indicative

RS Stock No.:
231-4173
Mfr. Part No.:
636101111001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Receptacle

Coaxial Connector Type

UMRF Connector

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Gold over Nickel

Polarity

Normal

Series

WR-UMRF

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series UMRF PCB connector which has gold over nickel contact plating. The shell is made from phosphor bronze material. It has 3 pads.

Operating temperature from -40 up to +90 °C
Insertion loss 0.3 dB
Frequency up to 6 GHz
RoHS complaint

Related links