Molex 73404 Series, Jack Through Hole SMB Connector, 75Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 213-5694
- Mfr. Part No.:
- 734043010
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.21 |
| 5 - 9 | £2.05 |
| 10 - 14 | £1.93 |
| 15 - 19 | £1.87 |
| 20 + | £1.82 |
*price indicative
- RS Stock No.:
- 213-5694
- Mfr. Part No.:
- 734043010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Through Hole | |
| Impedance | 75Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Polarity | Normal | |
| Series | 73404 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Through Hole | ||
Impedance 75Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Bulkhead No | ||
Polarity Normal | ||
Series 73404 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Molex 734043010 is a SMB mini jack receptacle, has an vertical orientation with PCB bulkhead. It has an impedance of 75 ohms.
ROHS certificate of compliance

