Wurth Elektronik WR-SMB Series, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 bag of 2 units)*

£12.95

(exc. VAT)

£15.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 - 8£6.475£12.95
10 - 18£6.015£12.03
20 - 38£5.49£10.98
40 - 98£4.22£8.44
100 +£3.945£7.89

*price indicative

RS Stock No.:
205-3606
Mfr. Part No.:
61626021210320
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Coaxial Connector Type

SMB Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174, RG188, RG316

Bulkhead

No

Body Plating

Gold over Nickel

Polarity

Reverse

Series

WR-SMB

COO (Country of Origin):
TW
The Wurth Elektronik SMB Cable Connector Jack is made of brass having overall length up to 16 mm. It has 4 GHz operating frequency range. It is mainly used for RG174/RG316/RG188 flexible cable.

Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free

Related links