Wurth Elektronik WR-SMB Series, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 205-3604
- Mfr. Part No.:
- 61636021110620
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 2 units)*
£21.26
(exc. VAT)
£25.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | £10.63 | £21.26 |
| 10 - 18 | £9.865 | £19.73 |
| 20 - 38 | £9.015 | £18.03 |
| 40 - 98 | £6.91 | £13.82 |
| 100 + | £6.475 | £12.95 |
*price indicative
- RS Stock No.:
- 205-3604
- Mfr. Part No.:
- 61636021110620
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Coaxial Connector Type | SMB Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Cable Type | RG316 | |
| Bulkhead | Yes | |
| Body Plating | Gold over Nickel | |
| Polarity | Reverse | |
| Series | WR-SMB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Coaxial Connector Type SMB Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type RG316 | ||
Bulkhead Yes | ||
Body Plating Gold over Nickel | ||
Polarity Reverse | ||
Series WR-SMB | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMB Cable Connector Plug is made of brass having overall length up to 11.5 mm. It has 4 GHz operating frequency range. It is mainly used for RG316 double braid flexible cable.
Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
RoHS compliant
REACh compliant
Halogen free
Related links
- Wurth Elektronik WR-SMB Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- TE Connectivity SMB Series 50Ω Right Angle Body
- Cinch Mini-SMB Series 75Ω Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- TE Connectivity 4140 Series Plug Cable Mount SMB Connector Crimp Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body

